Weller 4PTK7-1 PT-K7 Solder Tip - Chisel Tip Long 370°C 1.2 x 0.4mm

Order Code:

85-4631

Brand: Weller MPN: 4PTK7-1 EAN-13: 4003019432660
Qty Unit Price (Ex VAT)
1+ £5.65
25+ £5.60
50+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 3 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 1.2 x 0.4mm
  • Style: chisel long
  • Operating temperature: 370°C
  • Weller type PTK7
For Use With PT
Tip Type Chisel
Tip Size 0.66mm
Length 25.4mm
Width 1.19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot