Weller 4PTB9-1 PT-B9 Solder Tip - Chisel Tip 480°C 2.4 x 0.8mm

Order Code:

85-4629

Brand: Weller MPN: 4PTB9-1 EAN-13: 4003019432370

Discontinued


A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 2.4 x 0.8mm
  • Style: chisel
  • Operating temperature: 480°C
  • Weller type PTB9
For Use With TCP, FE50
Tip Type Chisel
Tip Size 0.8mm
Length 33mm
Tip Range PT
Width 2.4mm

Trustpilot