Weller 4PTCC9-1 PT-CC9 Solder Tip - Round Tip Sloped 480°C Ø3.2mm

MPN
4PTCC9-1
Brand
Weller
EAN-13
4003019432486
Order Code
85-4628
Country of Origin
Mexico
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.43
25+ £5.18
50+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 50 due on 22/07/2026

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 3.2mm
  • Style: round sloped
  • Operating temperature: 480°C
  • Weller type PTCC9
For Use With PT
Tip Type Round
Tip Size 3.2mm
Width 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot