Weller 4PTB7-1 PT-B7 Soldering Tip - Chisel Tip 370°C 2.4 x 0.8mm

MPN
4PTB7-1
Brand
Weller
EAN-13
4003019432356
Order Code
85-4625
Country of Origin
Mexico
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.47
25+ £5.43
50+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 3 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 2.4 x 0.8mm
  • Style: chisel
  • Operating temperature: 370°C
  • Weller type PTB7
For Use With PT
Tip Type Chisel
Tip Size 0.8mm
Length 33mm
Size 2.4 x 0.8mm
Style chisel
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot