Easter Opening Hours and Delivery Dates here

Weller 4PTAA8-1 PT-AA8 Solder Tip - Round Tip Sloped 425°C Ø1.6mm

Order Code:

85-4617

Brand: Weller MPN: 4PTAA8-1 EAN-13: 4003019432325
Qty Unit Price (Ex VAT)
1+ £5.31
25+ £5.14
50+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched same dayAdditional quantity lead time 3 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 1.6mm
  • Style: round sloped
  • Operating temperature: 425°C
  • Weller type PTAA8
For Use With PT
Tip Type Round
Tip Size 1.02mm
Length 15.87mm
Width 1.57mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot