Weller 4PTF7-1 PT-F7 Solder Tip - Round Tip Sloped 370°C Ø1.2mm

MPN
4PTF7-1
Brand
Weller
EAN-13
4003019432608
Order Code
85-4611
Country of Origin
Mexico
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.66
25+ £5.41
50+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 3 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 1.2mm
  • Style: round sloped
  • Operating temperature: 370°C
  • Weller type PTF7
For Use With PT
Tip Type Round
Tip Size 0.84mm
Length 15.87mm
Style round sloped
Width 1.19mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot