Meanwell RSP-500-24 500W 24V Active Enclosed Power Supply

MPN
RSP-500-24
Brand
Mean Well
Order Code
85-3104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £126.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

This 500W 24V DC single output enclosed power supplies feature active Power Factor Correction (PFC) and a universal input voltage.

Ideal for factory control or automation equipment, test and measurement instruments, laser related machinery, burn-in facility, RF applications.


  • Power 500W
  • Universal AC input/full range
  • Built-in active PFC function
  • 24V DC Output
  • 88-264V AC Input voltage
  • Built-in remote On/Off control/remote sensing/DC ok signal
  • High efficiency
  • LED Indicator for power on
  • Cooled by forced air cooling by built-in DC fan with fan speed control
  • Up to 70°C working temperature
  • 1U Height
  • Short circuit, overload, over voltage, over temp. protection
  • Mean Well RSP Series
Output Current 0A
Power Rating 500W
Number of Outputs 1
Input Voltage 88 to 264V
Dimensions (L x W x H) 230 x 127 x 40.5mm
Input Connection Screw terminals
Output Connectors Screw Terminals
Output Voltage 20V
Temperature Range -30 to +70°C

Reviews

Be the first to submit a review

Trustpilot