Testo 0560 8651 865s Thermal Imaging Camera

MPN
0560 8651
Brand
Testo
EAN-13
4029547024771
Order Code
85-1345
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resolution:

    160 x 120 Pixel 240 x 180 Pixel 320 x 240 Pixel
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £990.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

The Testo 865s thermal imaging camera is the ideal entry into the world of thermography. It stands out due to the best image quality in its class and handy operation. It is robust enough to withstand tough daily use, and has useful functions for even better thermal images.

The Testo 865s is a user-friendly thermal imager, optimised for fast and efficient work. With the Testo ScaleAssist functions ensuring optimum setting of the thermal image scale for building thermography and the IFOV warner making sure you avoid measurement errors, you will always generate the perfect infrared image.

Areas of application include detecting leaks, identifying overheated connections, pinpointing thermal bridges or detecting structural defects.


  • High resolution: 19,200 temperature measuring points ensure precise thermography
  • Infra-red resolution of 160 x 120 pixels – via integrated SuperResolution Technology 320 x 240 pixels
  • Visualise temperature differences from 0.1°C
  • Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
  • The IFOV warner means the distance from the measurement object / measurement spot size is determined and the measurement spot is shown on the thermal image – you therefore avoid measurement errors because the camera shows you exactly what you can measure
  • Pro software for image evaluation on the PC
  • You can choose to save thermal images as JPEGs
  • Testo type 0560 8651


Type Thermal Imaging Camera
Resolution 160 x 120 Pixel
Manufacturers Warranty 1 Year
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot