Testo 0590 7601 760-1 Multimeter

MPN
0590 7601
Brand
Testo
EAN-13
4029547013942
Order Code
85-1259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £109.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/07/2026

The Testo 760-1 digital multimeter has ranges for virtually all daily measuring tasks. Function keys replace the traditional dial, which gives easier operation and greater reliability. Measurement parameters are detected automatically via the appropriate use of the measuring sockets and are shown by the illumination of the appropriate function keys.


  • See Technical Details for measurement range information
  • Continuity testing
  • Diode test
  • Hold / Min / Max
  • Protection class IP64
  • Operation temperature -10 to +50°C
  • Authorisations TUV, CSA, CE
  • Standards EN61326-1
  • Batteries 3x AAA
  • Dimensions 167 x 84 x 45mm
  • Weight 340g
  • Manufacturer's warranty 2 years
  • Testo type 760-1


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 4000
Frequency Max. 500kHz
Maximum Resistance 40MΩ
Number of Digits 4

Reviews

Be the first to submit a review

Trustpilot