Testo 0590 7703 770-3 TRMS Clamp Meter with Bluetooth

Order Code:

85-1247

Brand: Testo MPN: 0590 7703 EAN-13: 4029547013997

Discontinued


The Testo 770-3 clamp meter is ideally suited for current measurement in switching cabinets. It has a μA range as well as an integrated temperature adapter for all type K thermocouples. In addition, the Testo 770-3 includes real-time power measurements (Watts), Power Factor, and Bluetooth connectivity to the free Testo Smart Probes App which can be used for remote viewing, monitoring, data logging, and creating reports.

A unique feature of the meter is that one of the two pincer arms can be fully retracted into the instrument, allowing individual cables to be easily selected. The instrument detects direct and alternating current, and automatically selects other parameters such as resistance, continuity, diode and capacitance.


  • All models:
  • True RMS measurement
  • Continuity testing
  • Diode test
  • Measurement category Cat IV 600V, Cat III 1000V
  • Operating temperature -10 to +50°C
  • Dimensions 243 x 96 x 43
  • Weight 378g
  • Manufacturer's warranty 2 years
  • Authorisations TUV, CSA, CE
  • Standards EN 61326-1, EN61140
  • Batteries 3x AAA
  • Testo type 770-3

See Technical Details for range information


Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 600A
AC Voltage Max 600V
Dimension 243 x 96 x 43
Dimensions 243 x 96 x 43
Display Digital
Standard EN 61326-1, EN61140
Standards EN 61326-1, EN61140

Trustpilot