Testo 0590 7602 760-2 TRMS Multimeter

MPN
0590 7602
Brand
Testo
EAN-13
4029547013959
Order Code
85-1244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £174.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/07/2026

The 760-2 digital multimeter from Testo is a great allrounder for all important electrical measuring tasks. Thanks to the automatic detection of measurement parameters, it offers the greatest possible reliability for every application.

You can also measure current in the µA range and determine the true root mean square using this digital multimeter.


  • Continuity testing
  • Diode test
  • Hold / Min / Max
  • Protection class IP64
  • Operation temperature -10 to +50°C
  • Authorisations TUV, CSA, CE
  • Standards EN61326-1
  • Batteries 3x AAA
  • Dimensions 167 x 84 x 45mm
  • Weight 340g
  • Manufacturer's warranty 2 years
  • Testo type 760-2

See Technical Details for measurement range information


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Author sations TUV, CSA, CE
Authorisation TUV, CSA, CE
Batteries 3x AAA
Dimension 167 x 84 x 45mm
Dimensions 167 x 84 x 45mm
Display Counts 6000
Frequency Max. 30MHz
Maximum Resistance 60MΩ
Number of Digits 4
Operation temperature -10 to +50°C
Protection class IP64
Standard EN61326-1
Standards EN61326-1

Reviews

Be the first to submit a review

Trustpilot