Testo 0590 7552 755-2 Current Voltage Tester

MPN
0590 7552
Brand
Testo
EAN-13
4029547013935
Order Code
85-1241
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Voltage:

    6 to 1000V 6 to 600V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £171.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 18/07/2026

The Testo 755-2 current/voltage tester is fast and easy to use, especially when you are testing multiple circuits. The convenient open-jaw current tester automatically turns on when the voltage exceeds 6V. It then auto-selects the correct parameters and range for your test.

The rugged tester is suitable for virtually all your daily electrical measuring tasks as it includes all the basic functions, e.g., current, voltage, resistance and continuity. An integrated flashlight enables users to work in poorly lit areas. The overall design is for convenient testing including interchangeable measuring tips which can be easily updated and maintained. A convenient lead holder is integrated into the housing for safe and easy storage.

Compared to the Testo 755-1, the Testo 755-2 has an increased voltage range of up to 1000V and enables rotating magnetic field measurement along with single-pole voltage testing to determine quickly if conductors are live.


  • DC voltage
  • Resolution: 6 to 600V / 0.1V
  • Accuracy: ± (1.5% of mv + 3 digits)
  • AC voltage
  • Resolution: 6 to 600V / 0.1V
  • Accuracy: ± (1.5% of mv + 3 digits)
  • AC current
  • Resolution: 200A / 0.1A
  • Accuracy: ± (3% of mv + 3 digits)
  • Resistance
  • Resolution: 100kΩ / 1Ω
  • Accuracy: ± (1.0% of mv + 5 digits)
  • General
  • Operating temperature: -10 to +50°C
  • Protection class: IP64
  • Overvoltage category: CAT IV 600V; CAT III 1000V
  • Authorisations: TÜV; CSA; CE
  • Display (counts): 4000
  • Dimensions: 199 x 62 x 40mm
  • Weight: 306g
  • Manufacturer's warranty: 2 years
  • Testo type 0590 7552 755-2


Maximum Voltage 6 to 1000V
Dimensions 199 x 62 x 40mm
Insulation Test Voltage CAT IV
IP Rating IP64
Protection Class IP64
Resolution 6 to 600V / 0.1V
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot