ForgeFix STPP586ZP Self Tapping Screw Pozi Pan Head ZP 5/8 x 6 Box 200

Image Representative of Range

ForgeFix STPP586ZP Self Tapping Screw Pozi Pan Head ZP 5/8 x 6 Box 200

MPN
STPP586ZP
Brand
ForgeFix
EAN-13
5028485665366
Order Code
84-9238
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 5/8in
  • Thread size 6
  • Supplied in boxes of 200
  • Manufacturer's part STPP586ZP
Type Screw
Length Metric 15.9
Length Imperial 5/8
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Length 5/8in
Thread Length 0.625in
Thread Size #6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot