ForgeFix STPP144ZP Self Tapping Screw Pozi Pan Head ZP 1/4 x 4 Box 200

ForgeFix STPP144ZP Self Tapping Screw Pozi Pan Head ZP 1/4 x 4 Box 200

MPN
STPP144ZP
Brand
ForgeFix
EAN-13
5028485492580
Order Code
84-9210

Discontinued


Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 1/4in
  • Thread size 4
  • Supplied in boxes of 200
  • Manufacturer's part STPP144ZP
Length Metric 6.4
Length Imperial 1/4
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Pan head
Thread Length 0.25in
Thread Size #4

Trustpilot