ForgeFix STPP128ZP Self Tapping Screw Pozi Pan Head ZP 1/2 x 8 Box 200

Image Representative of Range

ForgeFix STPP128ZP Self Tapping Screw Pozi Pan Head ZP 1/2 x 8 Box 200

Order Code:

84-9206

Brand: ForgeFix MPN: STPP128ZP EAN-13: 5028485159421
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 1/2in
  • Thread size 8
  • Supplied in boxes of 200
  • Manufacturer's part STPP128ZP
Type Screw
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Pan head
Thread Length 0.5in
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot