ForgeFix STPP1128ZP Self Tapping Screw Pozi Pan Head ZP 1.1/2 x 8 Box 200

Image Representative of Range

ForgeFix STPP1128ZP Self Tapping Screw Pozi Pan Head ZP 1.1/2 x 8 Box 200

MPN
STPP1128ZP
Brand
ForgeFix
EAN-13
5028485363354
Order Code
84-9176
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a pan head with a flat under-head surface which means they lay flat on sheet material.


  • Length 1 1/2in
  • Thread size 8
  • Supplied in boxes of 200
  • Manufacturer's part STPP1128ZP
Type Screw
Length Metric 38
Length Imperial 1.1/2
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Thread Length 1.5in
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot