ForgeFix STCSK18ZP Self Tapping Screw Pozi CSK ZP 1 x 8 Box 200

Image Representative of Range

ForgeFix STCSK18ZP Self Tapping Screw Pozi CSK ZP 1 x 8 Box 200

Order Code:

84-9140

Brand: ForgeFix MPN: STCSK18ZP EAN-13: 5028485492504
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length 1in
  • Thread size 8
  • Supplied in boxes of 200
  • Manufacturer's part STCSK18ZP
Type Screw
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Countersunk head
Thread Length 1in
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot