CDIL 2N2222A NPN Transistor General Purpose RF

MPN
2N2222A
Brand
CDIL
Order Code
81-0256
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.607
25+ £0.408
100+ £0.341
500+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,320 in stockAdditional 2,000 due on 16/12/2026

Low power, small signal general purpose RF transistor, suitable for switching and linear application DC and VHF amplifier applications.


  • NPN polarity
  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 75V
  • Collector current 800mA
  • Power 0.5W
  • Transition frequency 300MHz
  • TO-18 case
  • Weight 0.35g
Collector Current 0.8A
Frequency 300MHz
Power Dissipation 0.5W
Operating Temperature -65 to +200°C
Package Type TO-18
Collector-Emitter Voltage 10V
DC Current Gain (hfe) 300

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot