Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 782-317 End And Intermediate Plate 1.5mm Thick Orange

Order Code:  

59-0657

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 782-317 Copy to clipboard EAN-13: 4017332287555
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.454

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
134 available to back OrderBack-order availability date - 03/08/2024
WAGO 782-317 End And Intermediate Plate . 1.5mm thick. Colour Orange, 100pcs.
  • Manufacturer part No. 782-317
  • Colour Orange
  • Contents 100pcs
  • Length 1.5mm
  • Height 43.5mm
  • Weight 4.125g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review