Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 781-452 Staggered Jumper Insulated From 1 To 2 6mm SpacingGrey

Order Code:  

59-0976

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 781-452 Copy to clipboard EAN-13: 4044918270854
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.660

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 02/08/2024

WAGO 781-452 Staggered Jumper insulated from 1 to 2. 6mm spacing. Colour Grey, 100pcs.


  • Manufacturer part No. 781-452
  • Colour Grey
  • Contents 100pcs
  • Length 5.4mm
  • Weight 1.696g
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review