Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 780-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow

Order Code:  

59-0809

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 780-607/999-950 Copy to clipboard EAN-13: 4045454092566
 Report an error
Qty Unit Price (Ex VAT)
50+ £4.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 780-607/999-950 2-conductor Ground Terminal Block for Ex e II applications. Colour Green-yellow, 50pcs.
  • Manufacturer part No. 780-607/999-950
  • Nominal current 24A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 43.5mm
  • Weight 13.68g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review