Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 780-454 Staggered Jumper 1-4 5mm for 2-conductor Female Plugs Grey

Order Code:  

59-0983

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 780-454 Copy to clipboard EAN-13: 4044918270922
 Report an error
Qty Unit Price (Ex VAT)
25+ £1.03
100+ £0.973

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
28 available to back OrderBack-order availability date - 02/08/2024
Insulated from 1 to 4 staggered jumper from the WAGO 780 series suitable for use with 2-conductor female plugs.
  • Colour: grey
  • Spacing 5mm
  • Rated current 24A
  • Manufacturer's part 780-454
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review