Taiwan Alpha SF12011F-0202-20R-M-027 DPDT Momentary Foot Switch Low Force

MPN
SF12011F-0202-20R-M-027
Brand
Taiwan Alpha
Order Code
78-0745
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.72
10+ £3.25
100+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 675 in stockAdditional quantity lead time 6 months

This rugged momentary foot switch has a soft touch action and electrically silent operation that makes it ideal for applications where switch noise would be intrusive, such as guitar pedal boards, PA systems, keyboard foot switches, etc.


  • Low actuating force
  • Doesn't 'clunk' when actuated in amplified applications
  • Ideal for foot pedals in music applications
  • Use for equipment control leaving hands free
  • DPDT contacts
  • Momentary action
Type Foot switch
Contact Configuration DPDT
Operation DPDT
Switching Current 6A
Voltage Rating 125V AC
Action Momentary

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot