Taiwan Alpha SF12011F-0202-20R-M-011 DPDT Momentary Action Foot Switch

Order Code:

78-0743

Brand: Taiwan Alpha MPN: SF12011F-0202-20R-M-011
Qty Unit Price (Ex VAT)
1+ £3.60
10+ £3.00
100+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
927 in stock, despatched same dayAdditional quantity lead time 6 months

Rugged switches with heavy-duty actuator buttons designed for operation by foot, use for machinery control leaving hands free, alpha SF12011F series.


  • Foot switch
  • Round actuator
  • DPDT contact
  • Momentary operation
  • 6A contact current
  • 125V AC contact voltage
  • Silver contact
  • Non-illuminated
  • PCB pin terminals
  • Dimensions, 13.4mm long, 12mm wide, 37mm high
  • Contact resistance 50mR
  • Operating life 10000 cycles
Type Momentary
Contact Configuration DPDT
Operation DPDT
Switching Current 6A
Voltage Rating 125V AC
Contact Resistance 50mR
Illumination Type None

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, October 23, 2017 | Question by: Rapid Customer | Product code: 78-0743
Q. What is the IP rating of this switch, thanks
A. Hi Toby, thank you for your question. This switch does not have any IP rating, it is intended for indoor use only.
Tuesday, March 28, 2017 | Question by: Rapid Customer | Product code: 78-0743
Q. can this be used a two wire switch and if so on which lugs
A. Hi David, thank you for your question. This can be used as a single pole switch, please see the data sheet for the pin configuration.
Thursday, October 1, 2015 | Question by: Rapid Customer | Product code: 78-0743
Q. The description says "Solder Lug Terminals", but it also says "Alpha SF12011F Series" which would be PCB pins. The Technical Specification PDF also shows a switch with PCB pins. Can you clarify if this switch has solder lugs or PCB pins? Thanks.
A. Hi Rick, thank you for your question. This version does have solder pins.

Reviews

Be the first to submit a review

Trustpilot