4tronix L298N Dual H-Bridge Motor Driver Module

MPN
L298N
Brand
4tronix
EAN-13
8438519496472
Order Code
75-5013
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 120 in stockAdditional quantity lead time 3 days

A dual H-bridge motor driver board module that is ideal for driving the Initio robot platform, even fitting the mounting points.

Based around the ST L298N dual full-bridge driver, this module has all the features and performance that you need for powering your devices.
  • 46V Max input voltage
  • 3A Peak output current (each channel)
  • 2A DC max output current (each channel)
  • Parallel the two outputs to get higher currents
  • Separate LEDs for each direction and for each channel
  • Power LED
  • Power switch get everything working before powering the motors
  • On board 5V regulator with separate output for powering other devices
Type Dual H-bridge motor driver
Motor type Stepper
Output Current 2A

Reviews

Be the first to submit a review

Trustpilot