Adafruit 1083 ADC Analogue to Digital Converter 12-bit I2C (ADS1015)

MPN
1083
Brand
Adafruit
EAN-13
0700443113755
Order Code
75-0562
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1 in stockBack-order availability date - 02/11/2026

The Adafruit ADS1015 4-channel ADC gives your next project 12-bit precision at 3300 samples per second over 2-wire I2C. The ADC can be used as either 2 x differential or 4 x single ended channels, and it has a programmable pre-amp (up to 16x). This little breakout board has built-in noise suppression to keep the supply lines clean. It uses one of four possible I2C addresses allowing you to run 4 x boards on the same 2-wire bus. Sample code is available for Raspberry Pi or Arduino.


  • Supply voltage from 2 to 5.5V
  • 12-bit precision
  • Programmable data rate up to 3300 samples per second
  • 4 x single ended or 2 x differential channels
  • Programmable gain amplifier for small signals
  • Uses I2C addresses 0x48 to 0x4B, jumper selectable
  • Adafruit part no. 1083

We also supply a 16-bit version 75-0564 with a lower data rate.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type ADC interface

Questions

*Question functionality currently disabled
Question by: Product code: 75-0562

Q. what is the maximum input voltage possible ?

A. Hi Jim, thank you for your question. The following is stated on the Adafruit website: wide supply range 2.0V to 5.5V.

Reviews

Be the first to submit a review

Trustpilot