ABUS 45238 72/40mm Aluminium Padlock Red Keyed Alike TT02162

MPN
45238
Brand
ABUS
EAN-13
4003318452383
Order Code
95-0420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

ABUS 72 Series Coloured aluminium padlocks with a precision extruded, cut and drilled pure aluminium body which is light and strong.

Rust-free precision 6-pin tumbler cylinder with a hardened 7mm steel shackle. Zinc plated brass lock mechanism, to protect against chemical corrosion.

These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers

Self-locking: lock is locked by pushing down the shackle.

This ABUS 72/40 Aluminium Padlock has the following specification:

Colour: Red.
ABUS Security Level: 6.
Keyed Alike Key Reference: TT02162.

Shackle Width: 20mm.
Shackle Height: 27mm.
Shackle Diameter: 6.5mm.

Overall Width: 39mm.
Overall Height: 74mm.
Overall Depth: 19mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot