RK Education 555 Monostable Project - with Buzzer

MPN
70-6013
Brand
RK Education
Order Code
70-6013
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Power:

    Not Applicable 9V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This kit provides an ideal introduction to electronic circuits for KS4 students. This version of the 555 monostable project includes a buzzer element. It has been designed to have more than one possible outcome and therefore more than one application. It allows for good differentiation and includes a transistor drive circuit.


  • Time can be varied with the variable resistor
  • Can be used with various trigger inputs
  • Battery-powered
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist

Empty PCBs are available separately, order code 70-9034

Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)

Comprehensive teacher notes are available here.


Type Monostable project
Soldering Required Yes
Pack Size 1
Power 9V

Reviews

Really great value

Bought this to do projects for the air museum I volunteer at - making the cockpits 'come allive' The value of these project kits and the great documentation is second to none. Have used several kits built around the 555 chip all worked great and have modified some to get different funtionality. The difficulty for any museum is to keep the exhibits working - no one wants to see 'out of order' placards. These kits mean I can build several kits in advance with very low capital costs and if one does go u/s anyone can get a spare from the cupboard and using a screwdriver only - can replace a non working unit. I always leave 1 LED on each board to allow anyone to diagnose which board is faulty (I use some in tandem (output of one board is the input to another board - to get the multiple functionality required) and replace it. At this cost - just throw away the faulty board. Incidentally - I have had no failures to date.

Reviewed by: Anonymous

Trustpilot