Airgineers Lipo Battery 3.8V 250mAh 30C

MPN
701432
Brand
Airgineers
EAN-13
5053556008506
Order Code
70-1432
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 180 in stockAdditional quantity lead time 5 months

This Airgineers 3.8V LiPo battery is designed to be lightweight and compact, the ideal combination for powering micro drones.

These batteries have a thin profile, allowing for simple mounting to drone frames. Perfect as a replacement drone battery, or as a spare to extend drone flying time!

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • Rated 3.8V 250mAh
  • Airgineers compatible PH2.0 plug
  • Lightweight for agile flying
  • Compact design
  • Supplied singularly


Type Battery connectors
Connector PH2.0
Current 250mAh
Dimensions 58 x 11 x 6.5mm
Lightweight for agile flying
Voltage 3.8V
Weight 6.3g

Reviews

Be the first to submit a review

Trustpilot