RVFM 6V 300mA Intelligent Lead Acid charger

MPN
18-0720
Brand
RVFM
Order Code
18-0720
Country of Origin
United Kingdom

No longer stocked


A plug-in charger designed specifically for 6V sealed lead-acid (SLA) batteries.


  • Charges 6V SLA batteries with capacities of 1 to 4Ah
  • Two-stage charge: bulk charge to 90%, then automatically switches to float charging
  • Rugged construction
  • Incorporates reverse-polarity, short-circuit and over-voltage protection
  • Two LEDs indicate the operational status of the chargers
  • Approximately 1.8m of flying lead with insulated, colour-coded push-on spade connectors
  • Dimensions excluding mains plug pins: 93 x 56 x 64mm
Type Lead acid charger
Battery Sizes Charged 6V
Chemistries Charged Lead acid
Nominal Voltage 6V
Output Current 0.3A

Trustpilot