Schneider XB4BS8444 2NC Latching E-Stop Switch

Image Representative of Range

Schneider XB4BS8444 2NC Latching E-Stop Switch

MPN
XB4BS8444
Order Code
66-2016
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

A latching emergency stop button from Schneider Electric's XB4BS series.


  • Complete emergency switch-off push-button
  • Contact configuration: 2 NC
  • Twist to reset
  • Schneider Electric type XB4BS8444
Type Emergency stop switch
IP Rating IP66
Action Latching
Connection type auxiliary circuit Screw connection
Contact cofiguration 2 NC
Degree of protection (NEMA) Other
Diameter cap 40mm
Hole Diameter 22.5mm
Mounting method Built-in
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of Positions 2
Supply voltage lamp N/A
Unlocking method Turn-release
With lighting false

Reviews

Be the first to submit a review

Trustpilot