Schneider Electric XB4BS Series Latching Emergency Stop Switches

Latching emergency stop buttons from Schneider Electric's XB4BS series.

  • Complete emergency switch-off push-buttons
  • Range of contact configurations
  • Twist or key reset
  • Schneider Electric XB4BS series
Description Image Product Buy Pricing (Ex VAT) Contact cofiguration Number of contacts as normally closed contact Type IP Rating Action Connection type auxiliary circuit Degree of protection (NEMA) Diameter cap Hole Diameter Mounting method Number of contacts as normally open contact Number of Positions Supply voltage lamp Unlocking method With lighting
Schneider XB4BS8442 1NC Latching E-Stop Switch
Schneider XB4BS8442 1NC Latching E-Stop Switch
Extended range
Order code: 66-2058
MPN: XB4BS8442

Despatched same day - 20 in stockContact us for additional stock
1+ £17.41
Price per unit Ex VAT
1 NC 1 Emergency stop switch IP66 Latching Screw connection Other 40mm 22.5mm Built-in 0 2 N/A Turn-release false
Schneider XB4BS8444 2NC Latching E-Stop Switch
Schneider XB4BS8444 2NC Latching E-Stop Switch
Standard range
Order code: 66-2016
MPN: XB4BS8444

Available to back orderBack-order availability date - 17/10/2026
1+ £38.73
Price per unit Ex VAT
2 NC 2 Emergency stop switch IP66 Latching Screw connection Other 40mm 22.5mm Built-in 0 2 N/A Turn-release false

Trustpilot