Knipex 98 25 02 SL VDE Pozidriv® Screwdriver PZ 2 x 100mm - Slim

MPN
98 25 02 SL
Brand
Knipex
EAN-13
4003773079781
Order Code
65-4062
Country of Origin
Slovenia

Discontinued


High-quality Knipex slim PZ 2 x 100mm Pozidriv screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved Yes
Blade Length 100mm
Handle Length 112mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 18mm
Non Sparking No
Overall Length 212mm
Size PZ2
Surface burnished
Type Screwdriver

Trustpilot