3M™ PELTOR™ Optime™ III Earmuffs, 35 dB, Black/Red, Headband, H540A-411-SV

MPN
7000039622
Brand
3M Peltor
GTIN-14
04046719386918
Order Code
65-3959
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,026 in stock

These 3M PELTOR Optime III passive headband earmuffs are designed to provide protection against the very high levels of noise generally found in the majority of industrial applications.

When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.

The 3M PELTOR Optime III range earmuffs are ideal for protection against special applications where extremely high levels of noise (dominated by low frequencies) are generated. Examples of typical applications include airport, cement manufacture, marine engine room, mining, power station, printing.


  • Headband earmuffs
  • Black/red cups
  • Attenuation 35dB
  • Double casing technology helps minimise resonance effect
  • Good speech intelligibility
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Easy to understand attenuation symbol to help ensure correct product selection
  • Provides moderate to very high levels of attenuation
  • Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
  • Meets Annex II of the European Community Directive 89/686/EEC
  • 3M PELTOR Optime III series
Type Earmuffs
Single Number Rating 35dB
Colour Red
EN Standard EN 352
Attenuation 35db
Base Unit (B) - Metric Cubic Dimension 3.08 CDM
Base Unit (B) - Metric Gross Weight 343.6g
Base Unit (B) - Metric Height Dimension 200.0mm
Base Unit (B) - Metric Length Dimension 110.0mm
Base Unit (B) - Metric Width Dimension 140.0mm
Bluetooth No
Communication via External 2-Way Radio No
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 3.425 CDM
Consumer (2) - Metric Gross Weight 420.45g
Consumer (2) - Metric Height Dimension 200.0mm
Consumer (2) - Metric Length Dimension 110.0mm
Consumer (2) - Metric Net Weight 294.0g
Consumer (2) - Metric Width Dimension 140.0mm
Consumer (2) - Unit EA
Local Catalog ID H540ASV
Material ABS
Material Number 7000039622
Product colour Black/Red
Product Type Earmuff
Product Type.10 Earmuff
Product Type.11 Earmuff
Product Type.12 Earmuff
Product Type.13 Earmuff
Product Type.14 Earmuff
Product Type.15 Earmuff
Product Type.16 Earmuff
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot