These 3M PELTOR Optime II passive helmet-mounted earmuffs are designed to provide protection against the moderate to high levels of noise that are generally found in the majority of industrial applications.
When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.
These earmuffs are ideal for use in applications such as airports, automotive, cement manufacture construction, chemical & pharmaceutical manufacture, construction, heavy engineering, metal processing, printing, textile manufacture, woodworking, etc.
- Helmet mounted model
- Fits a wide range of industrial safety helmets
- Green cups
- Attenuation 30dB
- Modern, stylish slim line cup design
- Liquid sealing rings for improved comfort
- Easy to replace cushions and inserts help keep them hygienically clean
- Easy to understand attenuation symbol to help ensure correct product selection
- Provides moderate to high levels of attenuation
- Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
- Meets Annex II of the European Community Directive 89/686/EEC
- 3M PELTOR Optime II series
| Type |
Earmuffs |
| Single Number Rating |
30dB |
| Colour |
Black |
| EN Standard |
EN 352 |
| 2.5 mm connector |
No |
| 2x 3.5 mm connectors |
No |
| 3.5 mm connector |
No |
| 6.35 mm connector |
No |
| Attenuation |
30db |
| Attenuation rating (SNR) |
31 dB |
| Base Unit (B) - Metric Cubic Dimension |
2.347 CDM |
| Base Unit (B) - Metric Gross Weight |
337.9g |
| Base Unit (B) - Metric Height Dimension |
190.0mm |
| Base Unit (B) - Metric Length Dimension |
95.0mm |
| Base Unit (B) - Metric Width Dimension |
130.0mm |
| Best uses |
Assembly, Demolition, Grinding, Sanding, Welding |
| Bluetooth |
No |
| Communication via External 2-Way Radio |
No |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Metric Cubic Dimension |
0.002m³ |
| Consumer (2) - Metric Gross Weight |
0.345kg |
| Consumer (2) - Metric Height Dimension |
0.19m |
| Consumer (2) - Metric Length Dimension |
0.095m |
| Consumer (2) - Metric Net Weight |
0.253kg |
| Consumer (2) - Metric Width Dimension |
0.13m |
| Consumer (2) - Unit |
PAK |
| Local Catalog ID |
H520PEGQ |
| Material Number |
7000039621 |
| Product colour |
Green |
| Product Type |
Earmuff |
| Product Type.10 |
Earmuff |
| Product Type.11 |
Earmuff |
| Product Type.12 |
Earmuff |
| Product Type.13 |
Earmuff |
| Product Type.14 |
Earmuff |
| Product Type.15 |
Earmuff |
| Product Type.16 |
Earmuff |
| Sales Unit (S) - Unit |
EA |
| USB connectivity |
No |
| Wearing style |
Helmet |