3M™ PELTOR™ Optime™ II Earmuffs, 31 dB, Green, Headband, H520A-407-GQ

MPN
7000039619
Brand
3M Peltor
GTIN-14
04046719388103
Order Code
65-3954
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 449 in stock

These 3M PELTOR Optime II passive headband earmuffs are designed to provide protection against the moderate to high levels of noise that are generally found in the majority of industrial applications.

When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the unique low profile headband design helps maintain constant pressure thus providing confidence in protection. The earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.

These earmuffs are ideal for use in applications such as airports, automotive, cement manufacture construction, chemical & pharmaceutical manufacture, construction, heavy engineering, metal processing, printing, textile manufacture, woodworking, etc.


  • Headband earmuffs
  • Green cups
  • Attenuation 31dB
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Easy to understand attenuation symbol to help ensure correct product selection
  • Provides moderate to high levels of attenuation
  • Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
  • Meets Annex II of the European Community Directive 89/686/EEC
  • 3M PELTOR Optime II series
Type Earmuffs
Single Number Rating 31dB
Colour Green
EN Standard EN 352
Attenuation 31db
Base Unit (B) - Metric Cubic Dimension 2.347 CDM
Base Unit (B) - Metric Gross Weight 306.6g
Base Unit (B) - Metric Height Dimension 190.0mm
Base Unit (B) - Metric Length Dimension 130.0mm
Base Unit (B) - Metric Width Dimension 95.0mm
Bluetooth No
Communication via External 2-Way Radio No
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 2676.521 CCM
Consumer (2) - Metric Gross Weight 339.8g
Consumer (2) - Metric Height Dimension 190.0mm
Consumer (2) - Metric Length Dimension 130.0mm
Consumer (2) - Metric Net Weight 220.0g
Consumer (2) - Metric Width Dimension 95.0mm
Consumer (2) - Unit EA
Local Catalog ID H520AGQ
Material Number 7000039619
Product colour Green
Product Type Earmuff
Product Type.10 Earmuff
Product Type.11 Earmuff
Product Type.12 Earmuff
Product Type.13 Earmuff
Product Type.14 Earmuff
Product Type.15 Earmuff
Product Type.16 Earmuff
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot