Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYTBS24198 Thalassa ABS Industrial Box 241x192x87mm

Order Code:

64-9774

Brand: Schneider Electric MPN: NSYTBS24198 EAN-13: 3606480165320
Qty Unit Price (Ex VAT)
1+ £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 241 x 194 x 87mm
  • Internal dimensions 225 x 175 x 80mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS24198

Note: Each unit includes body, cover and 4 cover screws.


Enclosure modification


Enclosure Height 87mm
Enclosure Length 241mm
Enclosure Width 194mm
Colour Light grey, RAL 7035
External Features Opaque cover
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot