Schneider Electric NSYTBS191610H Thalassa ABS Industrial Box 192x164x105mm

Schneider Electric NSYTBS191610H Thalassa ABS Industrial Box 192x164x105mm

MPN
NSYTBS191610H
Order Code
64-9767
Country of Origin
Hungary

Discontinued


Planning to buy a range of enclosures for your latest project?

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 192 x 164 x 105mm
  • Internal dimensions 175 x 150 x 100mm
  • High cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS191610H

Each unit includes body, cover and 4 cover screws.
Type General purpose ABS
Enclosure Height 105mm
Enclosure Length 192mm
Enclosure Width 164mm
Colour Light grey, RAL 7035
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 105mm
Extension possible false
External dimensions 192 x 164 x 105mm
External Features Opaque cover
Height 193mm
Housing Material Plastic
Impact strength IK07
Inner depth 100mm
IP Rating IP66
Material ABS
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Series Thalassa
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 164mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Trustpilot