General purpose
ABS enclosure from the
Schneider Electric Thalassa range with an opaque grey cover.
- External dimensions 192 x 121 x 87mm
- Internal dimensions 175 x 105 x 80mm
- Low cover style
- Colour: Grey (RAL 7035)
- Suitable for wall mounting
- IP66 protection
- Cover screws locked by slotted screwdriver
- Operating temperature -25 to +60°C
- Manufacturer's part NSYTBS19128
Note: Each unit includes body, cover and 4 cover screws.

| Enclosure Height |
87mm |
| Enclosure Length |
192mm |
| Enclosure Width |
121mm |
| Colour |
Light grey, RAL 7035 |
| Built-in depth |
N/A |
| Circuit integrity |
None |
| Cover model |
Closed |
| Cover with overpressure release |
false |
| Degree of protection (IP) |
IP66 |
| Degree of protection (NEMA) |
4 |
| Depth |
87mm |
| Extension possible |
false |
| External dimensions |
192 x 121 x 87mm |
| External Features |
Opaque cover |
| Height |
192mm |
| Housing Material |
Plastic |
| Impact strength |
IK07 |
| Inner depth |
80mm |
| Material |
ABS |
| Material plate thickness cabinet |
12.5mm |
| Material plate thickness door/cover |
12.5mm |
| Mounting method |
Surface mounted |
| Nominal current (In) |
N/A |
| Number of conduit inlets |
2 |
| Number of modules |
0 |
| Number of openings for flange plates |
0 |
| Number of Rows |
0 |
| Protection class according to IEC 61140 |
II |
| RAL-number |
7035 |
| Suitable for lightning protection |
true |
| Suitable for outdoor use |
true |
| Surface protection |
Untreated |
| Transparent cover/door |
false |
| Type of covering |
Cover |
| Type of door |
None |
| Width |
121mm |
| Width in number of modular spacings |
N/A |
| With lock |
false |
| With mounting plate |
false |