Siemens 6AV2123-2DB03-0AX0 SIMATIC HMI KTP400 Basic

MPN
6AV21232DB030AX0
Brand
Siemens
EAN-13
4034106029203
Order Code
64-8234
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £409.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A basic TFT widescreen display with LED backlighting and touchscreen operation. The display is intended for use in plant and machinery systems, where its design and performance meet all the requirements for high-quality visualisation, even in small systems.


  • Screen diagonal 4.3in
  • Resolution 480 x 272px
  • Profinet interface
  • Easy configuration with WinCC software
  • Dimmable backlight
  • 24V DC Power supply
  • Onscreen keyboard
Type PLC touch panel
Display Resolution 480 x 272
Display Size 4.3 in
Supply Voltage 24V DC
Additional software components, loadable false
Built-in depth 34.9mm
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour display true
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side N/A
Dim able backlight
Dimmable backlight
Display Type TFT
Height of the front 116mm
IO link master false
IP Rating IP65 (on front)/IP20 (on back)
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Module type Digital
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of buttons with LED 0
Number of colours of the display 65536
Number of Digital Inputs 2
Number of Digital Outputs 2
Number of function buttons, programmable 4
Number of grey-scales/blue-scales of display 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 1
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of online languages 10
Number of password levels 50
Number of pixels, horizontal 480
Number of pixels, vertical 272
Number of system buttons 0
Operating Temperature 0 - 50°C
Power Consumption N/A
Process default value (input) possible true
Process value representation (output) possible true
Product colour Grey
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Resolution 480 x 272px
Screen diagonal 4.3in
Suitable for rail mounting false
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Touch technology N/A
Type of display N/A
Usable project memory/user memory 10000kByte
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Weight 459g
Width of the front 140mm
With alpha numeric keyboard true
With message indication true
With message system (incl. buffer and confirmation) true
With numeric keyboard true
With printer output false
With recipes true
With SW interfaces false

Reviews

Be the first to submit a review

Trustpilot