Siemens 6AV2123-2DB03-0AX0 SIMATIC HMI KTP400 Basic |
64-8234
|
|
Despatched within 4 working days - 5 in stock
|
1+ £409.34
| 1+ |
£409.34 |
| 10+ |
£404.33 |
| 50+ |
£399.36 |
Price per unit Ex VAT
|
480 x 272 |
4.3 in |
34.9mm |
|
|
|
able backlight |
backlight |
|
116mm |
|
|
|
|
Digital |
|
|
2 |
2 |
4 |
Siemens 6AV2123-2GA03-0AX0 SIMATIC HMI KTP700 Basic |
64-8235
|
|
Back order - 93 availableBack-order availability date - 14/11/2026
|
1+ £911.68
Price per unit Ex VAT
|
800 x 480 |
7in |
39mm |
|
|
Multicolour |
|
|
|
158mm |
|
|
|
|
|
|
|
3 |
3 |
8 |
Siemens 6AV2123-2GB03-0AX0 SIMATIC HMI KTP700 Basic |
64-8236
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £744.97
Price per unit Ex VAT
|
800 x 480 |
7in |
39mm |
No |
cULus\nC-TICK\nKC \nIP65 |
Multicolour |
|
|
CE, REACH, RoHS, WEEE |
158mm |
Yes |
17.8 cm (7) |
LCD |
Yes |
|
24 V |
20000 h |
2 |
2 |
8 |
Siemens 6AV2123-2MA03-0AX0 SIMATIC HMI KTP1200 Basic |
64-8238
|
|
Back order - 51 availableBack-order availability date - 16/11/2026
|
1+ £2279.80
Price per unit Ex VAT
|
1280 x 800 |
12 in |
54.9mm |
|
|
|
|
|
|
245mm |
|
|
|
|
|
|
|
3 |
3 |
10 |
Siemens 6AV2123-2MB03-0AX0 SIMATIC HMI KTP1200 Basic |
64-8239
|
|
Back order - 53 availableBack-order availability date - 16/11/2026
|
1+ £2279.80
Price per unit Ex VAT
|
1280 x 800 |
12 in |
54.9mm |
|
|
|
|
|
|
245mm |
|
|
|
|
|
|
|
2 |
2 |
10 |