Toolcraft 911XB1533C Polyimide Amber Silicone Tape 15mm x 33m

Image Representative of Range

Toolcraft 911XB1533C Polyimide Amber Silicone Tape 15mm x 33m

MPN
911XB1533C
Brand
Toolcraft
EAN-13
4016138931259
Order Code
64-6857
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Width:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Amber polyimide silicone tape from Toolcraft.


  • Width 15mm
  • Length 33m
  • Thickness 1mm
  • Temperature range -73 to +100°C
Type Silicone tape
Width 15mm
Length 33m
Colour Amber
Material Polyamide
Maximum Temperature +260°C
Min. temperature -73°C

Reviews

Be the first to submit a review

Trustpilot