Toolcraft 1822L1933C Polyethylene Foam 19mm x 33m Black

Image Representative of Range

Toolcraft 1822L1933C Polyethylene Foam 19mm x 33m Black

MPN
1822L1933C
Brand
Toolcraft
EAN-13
4016138931167
Order Code
64-6848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Double-sided polyethylene foam tape from Toolcraft, suitable for use with a variety of materials including metal, plastic, glass and ceramics.


  • Colour: black
  • Length 33m
  • Width 19mm
  • Thickness 1.1mm
  • Temperature range -40 to +80°C
Type Foam Tape
Width 19mm
Length 33m
Colour Black
Material Polyethylene
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot