Toolcraft 291B12L66C Green Polyester Silicone Tape 12mm x 66m

Image Representative of Range

Toolcraft 291B12L66C Green Polyester Silicone Tape 12mm x 66m

MPN
291B12L66C
Brand
Toolcraft
EAN-13
4016138931105
Order Code
64-6843
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 25mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Green polyester silicone tape from Toolcraft, ideal for providing masking protection on powder-coated surfaces.


  • High tensile strength
  • Length 66m
  • Width 12mm
  • Thickness 1.5mm
  • Temperature range -73 to +225°C
Type Silicone tape
Width 12mm
Length 66m
Colour Green
Material Polyester
Maximum Temperature +225°C
Min. temperature -73°C

Reviews

Be the first to submit a review

Trustpilot