Toolcraft Green Polyester Silicone Tape

Toolcraft Brand: Toolcraft

Green polyester silicone tape from Toolcraft, available in a choice of sizes. Ideal for providing masking protection on powder-coated surfaces.

  • High tensile strength
  • Length 66m
  • Thickness 1.5mm
  • Temperature range -73 to +225°C
Description Image Product Buy Pricing (Ex VAT) Width Temperature Type Length Colour Material Maximum Temperature Min. temperature
Toolcraft 291B06L66C Green Polyester Silicone Tape 6mm x 66m
Toolcraft 291B06L66C Green Polyester Silicone Tape 6mm x 66m
Standard range
Order code: 64-6841
MPN: 291B06L66C

Despatched within 4 working days - 49 in stock
1+ £7.16
Price per unit Ex VAT
6mm range -73 to +225°C Silicone tape 66m Green Polyester +225°C -73°C
Toolcraft 291B09L66C Green Polyester Silicone Tape 9mm x 66m
Toolcraft 291B09L66C Green Polyester Silicone Tape 9mm x 66m
Standard range
Order code: 64-6842
MPN: 291B09L66C

Despatched within 4 working days - 50 in stock
1+ £6.89
Price per unit Ex VAT
9mm Silicone tape 66m Green Polyester +225°C -73°C
Toolcraft 291B12L66C Green Polyester Silicone Tape 12mm x 66m
Toolcraft 291B12L66C Green Polyester Silicone Tape 12mm x 66m
Standard range
Order code: 64-6843
MPN: 291B12L66C

Despatched within 4 working days - 70 in stock
1+ £8.70
Price per unit Ex VAT
12mm Silicone tape 66m Green Polyester +225°C -73°C
Toolcraft 291B15L66C Green Polyester Silicone Tape 15mm x 66m
Toolcraft 291B15L66C Green Polyester Silicone Tape 15mm x 66m
Standard range
Order code: 64-6844
MPN: 291B15L66C

Despatched within 4 working days - 30 in stock
1+ £9.20
Price per unit Ex VAT
15mm Silicone tape 66m Green Polyester +225°C -73°C
Toolcraft 291B25L66C Green Polyester Silicone Tape 25mm x 66m
Toolcraft 291B25L66C Green Polyester Silicone Tape 25mm x 66m
Standard range
Order code: 64-6846
MPN: 291B25L66C

Despatched within 4 working days - 18 in stock
1+ £11.00
Price per unit Ex VAT
25mm Silicone tape 66m Green Polyester +225°C -73°C

Trustpilot