Toolcraft 404176 Fabric Gaffer Tape 40 m x 48 mm - Grey

Image Representative of Range

Toolcraft 404176 Fabric Gaffer Tape 40 m x 48 mm - Grey

MPN
54B48L40AC
Brand
Toolcraft
EAN-13
4016138816716
Order Code
64-6205
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rolls of cloth gaffer tape from Toolcraft.


  • Colour: grey
  • Length 40m
  • Width 48mm
  • Thickness 0.29mm
  • Temperature range -10 to +60°C
  • Hot glue adhesive
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 40m
Colour Grey
Maximum Temperature +60°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot