Toolcraft Fabric Gaffer Tape

Toolcraft Brand: Toolcraft

Rolls of cloth gaffer tape from Toolcraft.

  • Colour: black or grey
  • Length 20m or 40m
  • Width 48mm
  • Thickness 0.29mm
  • Temperature range -10 to +60°C
  • Hot glue adhesive
Description Image Product Buy Pricing (Ex VAT) Length Colour Type Width Maximum Temperature Min. temperature
Toolcraft 404177 Fabric Gaffer Tape 20 m x 48 mm - Black
Toolcraft 404177 Fabric Gaffer Tape 20 m x 48 mm - Black
Standard range
Order code: 64-6206
MPN: 54B48L20SC

Despatched within 4 working days - 243 in stock
1+ £4.14
Price per unit Ex VAT
20m Black Gaffer, Duct, Cloth Tape 48mm +60°C -10°C
Toolcraft 404198 Fabric Gaffer Tape 20 m x 48 mm - Grey
Toolcraft 404198 Fabric Gaffer Tape 20 m x 48 mm - Grey
Standard range
Order code: 64-6207
MPN: 54B48L20AC

Despatched within 4 working days - 15 in stock
1+ £4.60
Price per unit Ex VAT
20m Grey Gaffer, Duct, Cloth Tape 48mm +60°C -10°C
Toolcraft 404175 Fabric Gaffer Tape 40 m x 48 mm - Black
Toolcraft 404175 Fabric Gaffer Tape 40 m x 48 mm - Black
Standard range
Order code: 64-6204
MPN: 54B48L40SC

Despatched same day - 7 in stockFurther 732 despatched in 4 working days
1+ £6.60
Price per unit Ex VAT
40m Black Gaffer, Duct, Cloth Tape 48mm +60°C -10°C
Toolcraft 404176 Fabric Gaffer Tape 40 m x 48 mm - Grey
Toolcraft 404176 Fabric Gaffer Tape 40 m x 48 mm - Grey
Standard range
Order code: 64-6205
MPN: 54B48L40AC

Despatched within 4 working days - 114 in stock
1+ £18.95
Price per unit Ex VAT
40m Grey Gaffer, Duct, Cloth Tape 48mm +60°C -10°C

Trustpilot