Toolcraft 403799 Fabric Adhesive Tape 10 m x 15 mm - Red

Order Code:

64-6188

Brand: Toolcraft MPN: HEB15L10RC EAN-13: 4016138816600
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

Adhesive fabric tape from Toolcraft .


  • Colour: red
  • Length 10m
  • Width 15mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 15mm
Length 10m
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot