Toolcraft 816164 Socket Bit (1/2") T27 Torx Bit

MPN
816164
Brand
Toolcraft
EAN-13
4016138759952
Order Code
64-6036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 in stock, despatched in 4 working days

Torx socket bit from Toolcraft .


  • Size T27
  • Non-slip knurled bits
  • Made from chrome-plated chromium vanadium steel
  • 1/2in drive
  • Length 55mm
Type Torx socket
Drive Size 1/2"
Socket Size T27
Material Chrome Vanadium Steel
Size T27

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot