LAPP 61746975 SILVYN® RILL PA 6 Black Conduit 23mm Internal Diameter

LAPP 61746975 SILVYN® RILL PA 6 Black Conduit 23mm Internal Diameter

Order Code:

63-5293

Brand: LAPP MPN: 61746975

Discontinued


This Silvyn RILL lightweight corrugated conduit from LAPP is highly flexible and crush-resistant.


  • Bend radius: 55mm
  • Colour: Black (UV-resistant)
  • Halogen free
  • Inside diameter: 23mm
  • Material: PA6
  • Outside diameter: 28.5mm
  • Specification: UV resistant
  • Temperature range: -40 to +115°C
  • Manufacturer's part 61746975

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Diameter 23mm